Schneider Electric Fuse Switch Disconnector, 4 Pole, 630A Max Current
- RS Stock No.:
- 340-969
- Mfr. Part No.:
- 33441
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR29,668.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29,668.49 |
*price indicative
- RS Stock No.:
- 340-969
- Mfr. Part No.:
- 33441
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 630A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT NS/NA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 630A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT NS/NA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Basic switch disconnector, ComPacT NS630bNA, fixed and electrically operated, with a 630A rating. Designed for 690VAC at 50/60Hz, featuring a 4-pole configuration for reliable switching.
6000 cycles conforming to IEC 60947 3
Motor mechanism
Motor mechanism
Related links
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Socomec Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- ABB Fuse Switch Disconnector 630A Max Current, 630A Fuse Current

