Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 262-645
- Mfr. Part No.:
- EBV0033SV1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR863.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR863.06 |
*price indicative
- RS Stock No.:
- 262-645
- Mfr. Part No.:
- EBV0033SV1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton sophisticated low voltage switch disconnector designed to deliver exceptional performance in electrical systems. With its robust construction and high-quality materials, this product ensures reliable operation in demanding industrial environments. Engineered for use in various applications, including low voltage distribution boards and cable cabinets, it offers a seamless integration with existing systems. The device features a three-pole configuration with a vertical design, making it an ideal choice for efficient space utilisation. Its impressive voltage rating of 690 V and rated permanent current capacity of 160 A makes it suitable for diverse electrical tasks. Tailored for safety and compliance, the EBV0033SV1 aligns with IEC standards, ensuring peace of mind in any setting. Discover a new level of reliability and efficiency with this switch disconnector, designed to meet the rigorous demands of modern electrical engineering.
Three-pole configuration for versatility in applications
Vertical design optimises space in electrical setups
Rated for 690 V operation to handle high voltage tasks
Maintains a continuous current capacity of 160 A
Compliant with international safety standards for reliable performance
Utilises a cable clamp for secure electrical connections
Constructed specifically for busbar mounting to enhance installation efficiency
Ideal for transformational substations and industrial environments
Vertical design optimises space in electrical setups
Rated for 690 V operation to handle high voltage tasks
Maintains a continuous current capacity of 160 A
Compliant with international safety standards for reliable performance
Utilises a cable clamp for secure electrical connections
Constructed specifically for busbar mounting to enhance installation efficiency
Ideal for transformational substations and industrial environments
Related links
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- RS PRO 175mm LCD Inclinometer
