Fuse Switch Disconnector, 1 Pole, 16A Max Current, 16A Fuse Current
- RS Stock No.:
- 247-469
- Mfr. Part No.:
- 1713610 LPC25-16AFUSE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR297.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR297.70 |
*price indicative
- RS Stock No.:
- 247-469
- Mfr. Part No.:
- 1713610 LPC25-16AFUSE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 16A | |
| Fuse Current Rating | 16A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 16A | ||
Fuse Current Rating 16A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton innovative fuse switch-disconnector is engineered to enhance the efficiency and safety of electrical installations. Designed specifically for service distribution board mounting, it combines a compact build with a robust, one-pole configuration to effectively manage current loads up to 16 A. Built to withstand varying environmental conditions, the device operates seamlessly in temperatures ranging from -25 °C to 50 °C. With a series of certifications under its belt, including VDE, CE, and RoHS, it is engineered for reliability and compliance. Its exceptional design allows for easy maintenance, while the screw connection type ensures secure and reliable electrical connections. The Eaton fuse switch-disconnector stands as a reliable choice for professionals seeking to achieve safety and performance in their electrical systems.
Compact design optimises installation space in electrical panels
Designed to meet high standards of electromagnetic compatibility
Equipped with a front-side actuator for user-friendly operation
Offers superior corrosion resistance to ensure durability
Compatible with a variety of fuse types to enhance versatility
Features a pluggable design for quick and easy replacement
Suitable for challenging environments with its IP20 protection rating
Designed to meet high standards of electromagnetic compatibility
Equipped with a front-side actuator for user-friendly operation
Offers superior corrosion resistance to ensure durability
Compatible with a variety of fuse types to enhance versatility
Features a pluggable design for quick and easy replacement
Suitable for challenging environments with its IP20 protection rating
Related links
- Eaton Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Eaton Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Eaton Fuse Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 16A Max Current
