Schneider Electric Fuse Switch Disconnector, 3 Pole, 1250A Max Current

Subtotal (1 unit)*

MYR32,791.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32,791.82

*price indicative

MY - SEBundle - PDP
RS Stock No.:
245-114
Mfr. Part No.:
LV481473
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

1250A

Enclosed/Not Enclosed

Enclosed

Series

FuPacT

COO (Country of Origin):
FR
The Schneider Electric 3 poles Switch Disconnector fuse with front and right side control. It is dedicated to buildings, infrastructure and Industrial plants. It protects against short circuits and overloads on distribution circuits. For AC22B utilisation categories, the rated operational current is 1250A at 690VAC.

Double breaking offer for high level safety and performance
Fast opening and closing occurs independently of operators action
Easy to install
Easy to use and maintain
Multiple mounting and cable connector options

Related links