Schneider Electric Fuse Switch Disconnector, 4 Pole, 320A Max Current

Subtotal (1 unit)*

MYR3,280.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,280.71

*price indicative

MY - SEBundle - PDP
RS Stock No.:
245-068
Mfr. Part No.:
31169
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Maximum Current

320A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
PL
The Schneider Electric 4 poles non-automatic switch-disconnector with visible break and black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. Compact INV range allows the visible break of the main contacts through a transparent cover. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INV320 is a class II insulation level front-face device as per IEC 60664 standard.

RoHS compliant
Mercury free

Related links