Schneider Electric Fuse Switch Disconnector, 3 Pole, 320A Max Current

Subtotal (1 unit)*

MYR8,461.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,461.33

*price indicative

MY - SEBundle - PDP
RS Stock No.:
207-244
Mfr. Part No.:
31148
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

320A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
FR
The Schneider Electric Complete manual source changeover assembly for two Compact INS320 3 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. The operational current is 320A at 690VAC 50/60Hz, in categories AC22A/AC23A. There is a single 3 position rotary handle that controls the two switch disconnectors.

RoHS compliant
Mercury free

Related links