Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current

Subtotal (1 unit)*

MYR5,436.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,436.06

*price indicative

MY - SEBundle - PDP
RS Stock No.:
244-973
Mfr. Part No.:
SE250SW4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Maximum Current

250A

Enclosed/Not Enclosed

Enclosed

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Switch disconnector features a cable cross section capacity goes up to 185mm². The Ue rated operational voltage is up to 415V. This switch disconnector is used for control. This product is also used for disconnection of on load electrical circuits already protected against overload and short circuits. It is compatible with the use of a distribution board. This product is complies with BS EN 60947-3 standard.

RoHS compliant
Mercury free

Related links