Schneider Electric Fuse Switch Disconnector, 3 Pole, 500A Max Current
- RS Stock No.:
- 207-373
- Mfr. Part No.:
- 31152
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR11,403.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,403.50 |
*price indicative
- RS Stock No.:
- 207-373
- Mfr. Part No.:
- 31152
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 500A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 500A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete manual source changeover assembly for two Compact INS500 3 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. There is a single 3 position rotary handle that controls the two switch disconnectors.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 500A Max Current
- Schneider Electric Fuse Switch Disconnector 500A Max Current
- ABB Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector 500A Max Current
- ABB Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- Eaton Switch Disconnector 500A Max Current

