Schneider Electric Fuse Switch Disconnector, 4 Pole, 500A Max Current
- RS Stock No.:
- 346-760
- Mfr. Part No.:
- C634500D3S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR33,250.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,250.17 |
*price indicative
- RS Stock No.:
- 346-760
- Mfr. Part No.:
- C634500D3S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 500A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 500A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- CN
The Schneider Electric 4 poles switch disconnector designed to optimize space and breaking capacity. It's an optimal choice for photovoltaic applications. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. The operational current is 500 A at 1500 VDC. The operational voltage is 1500 VDC. It is compliant with international standard EN/IEC 60947.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to EN 50102
IP40 protection conforming to IEC 60529
IK07 protection conforming to EN 50102
Related links
- Schneider Electric Fuse Switch Disconnector 500A Max Current
- Schneider Electric Fuse Switch Disconnector 500A Max Current
- Siemens Switch Disconnector 500A Max Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- ABB Switch Disconnector 500A Max Current, 500A Fuse Current
- Eaton Switch Disconnector 500A Max Current
- ABB Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current

