Schneider Electric Fuse Switch Disconnector, 4 Pole, 100A Max Current
- RS Stock No.:
- 207-307
- Mfr. Part No.:
- 31101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,702.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,702.87 |
*price indicative
- RS Stock No.:
- 207-307
- Mfr. Part No.:
- 31101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 100A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT INS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 100A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT INS | ||
- COO (Country of Origin):
- PL
The Schneider Electric 4 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 100A at 415VAC in categories AC22A and AC23A. The rated voltage is 690VAC 50/60Hz or 250VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 200kA Fuse Current
- Socomec Fuse Switch Disconnector 100A Max Current
- ABB Fuse Switch Disconnector 100A Max Current

