Schneider Electric Fuse Switch Disconnector, 2 Pole, 100A Max Current
- RS Stock No.:
- 130-402
- Mfr. Part No.:
- C102100S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,944.06
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,944.06 |
*price indicative
- RS Stock No.:
- 130-402
- Mfr. Part No.:
- C102100S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Maximum Current | 100A | |
| Series | ComPacT NSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Maximum Current 100A | ||
Series ComPacT NSX | ||
- COO (Country of Origin):
- PL
The Schneider Electric switch disconnector, is a reliable and versatile solution for distribution applications. With a rated thermal current of 100A, this product ensures efficient operation and high performance. It is designed to meet the needs of various industries and is suitable for isolation according to EN/IEC 60947-3 standards.
Ideal for AC and DC networks with rated operational current up to 100A
Toggle control type for easy operation
Robust design with rated short-time withstand current
Mounting support on backplate for secure installation
IP40 degree of protection for durability in harsh environments
Toggle control type for easy operation
Robust design with rated short-time withstand current
Mounting support on backplate for secure installation
IP40 degree of protection for durability in harsh environments
Related links
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Fuse Switch Disconnector 100A Max Current, 100kA Fuse Current
- Eaton Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current

