Schneider Electric Fuse Switch Disconnector, 3 Pole, 16A Max Current
- RS Stock No.:
- 207-120
- Mfr. Part No.:
- VCF01GEGP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR509.04
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR509.04 |
*price indicative
- RS Stock No.:
- 207-120
- Mfr. Part No.:
- VCF01GEGP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 16A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | TeSyS Vario | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 16A | ||
Enclosed/Not Enclosed Enclosed | ||
Series TeSyS Vario | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Enclosed starter with switch disconnector features a 3 poles, 16A 690V, for main and emergency stop switching in motor applications up to 5.5kW. Enclosure providing IP65 protection, fitted with a red rotary handle and yellow front plate, pad lockable. It includes a 3-pole Vario switch body V01 with 2 possible add on module attachments, a ground plate for shielded cable continuity.
RoHS compliant
Mercury free
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Related links
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Eaton Switch Disconnector 16A Max Current
- Allen Bradley Switch Disconnector 16A Max Current, 16A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current

