Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current

Subtotal (1 unit)*

MYR5,484.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,484.64

*price indicative

RS Stock No.:
143-561
Mfr. Part No.:
3NP5065-1EG26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

160A

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector is a robust 3 pole device designed for NH00 fuses, rated at 160 A. It features an adapter for the 8US 40 mm busbar system and includes high speed closing functionality for efficient operation. With clamp terminals for secure connections, this model supports fuse monitoring through 3VU. Additionally, it is equipped with an auxiliary switch at the switch disconnector offering 1 normally open NO and 1 normally closed NC contact, as well as an auxiliary switch at the fuse monitoring with 2 normally open NO contacts.

IP00 protection rated
Fuse monitoring
UKCA and CE approved
CCC and EAC approved

Related links