Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current

Subtotal (1 unit)*

MYR2,600.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,600.33

*price indicative

RS Stock No.:
143-552
Mfr. Part No.:
3NP5065-1CF00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

160A

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector is a reliable 3 pole device designed for NH00 fuse types, rated at 160 A. It features an adapter for the 8US 40 mm busbar system and includes high speed closing functionality for efficient operation. Equipped with screw terminals, this model ensures secure connections, making it ideal for various electrical applications.

IP00 protection rated
UKCA and CE approved
CCC and EAC approved

Related links