Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 143-559
- Mfr. Part No.:
- 3NP5065-1EF86
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR5,300.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,300.84 |
*price indicative
- RS Stock No.:
- 143-559
- Mfr. Part No.:
- 3NP5065-1EF86
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector is a versatile 3 pole device rated at 160 A for NH00 fuses. It features an adapter for the 8US 40 mm busbar system and high speed closing functionality for quick operation. Designed with screw terminals for secure connections, it includes fuse monitoring through 3VU. Additionally, the unit is equipped with an auxiliary switch at the switch disconnector providing 1 normally open NO and 1 normally closed NC contact, along with an auxiliary switch at the fuse monitoring offering the same configuration.
IP00 protection rated
Fuse monitoring
UKCA and CE approved
CCC and EAC approved
Fuse monitoring
UKCA and CE approved
CCC and EAC approved
