Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 143-555
- Mfr. Part No.:
- 3NP5065-1CG00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,733.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,733.97 |
*price indicative
- RS Stock No.:
- 143-555
- Mfr. Part No.:
- 3NP5065-1CG00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector is a dependable 3 pole device designed for NH00 fuse types, rated at 160 A. This model features an adapter for the 8US 40 mm busbar system and incorporates high speed closing functionality for rapid operation. Equipped with clamp terminals, it ensures secure connections, making it ideal for a variety of electrical applications.
IP00 protection rated
UKCA and CE approved
CCC and EAC approved
UKCA and CE approved
CCC and EAC approved
