Siemens Fuse Switch Disconnector, 3 Pole, 630A Max Current
- RS Stock No.:
- 143-484
- Mfr. Part No.:
- 3NP1163-1JC11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,375.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,375.35 |
*price indicative
- RS Stock No.:
- 143-484
- Mfr. Part No.:
- 3NP1163-1JC11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 630A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 630A | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH3 model rated for 630 A, designed for use with the Rittal busbar system 60 mm. It features a flat terminal and includes electromechanical fuse monitoring, with a cover level of 32/70 mm, ensuring reliable operation and enhanced safety in electrical installations.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current, 255A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 77 400A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current
- RS PRO 175mm LCD Inclinometer
