Siemens Fuse Switch Disconnector, 3 Pole, 630A Max Current
- RS Stock No.:
- 143-473
- Mfr. Part No.:
- 3NP1163-1DA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,666.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,666.63 |
*price indicative
- RS Stock No.:
- 143-473
- Mfr. Part No.:
- 3NP1163-1DA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 630A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 630A | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH3 model rated for 630 A, designed for assembly and installation on a mounting plate. It features a flat terminal and includes electronic fuse monitoring, with a cover level of 70 mm, ensuring reliable performance and enhanced safety in electrical installations.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current, 255A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 77 400A Fuse Current
- Siemens Switch Disconnector 630A Max Current
- RS PRO 175mm LCD Inclinometer
