Eaton Switch Disconnector, 4 Pole, 630A Max Current
- RS Stock No.:
- 132-849
- Mfr. Part No.:
- 183649 INX16B4-06W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR23,830.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,830.61 |
*price indicative
- RS Stock No.:
- 132-849
- Mfr. Part No.:
- 183649 INX16B4-06W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 630A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 630A | ||
- COO (Country of Origin):
- CN
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Eaton Fuse Switch Disconnector 630A Max Current
