Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

Subtotal (1 unit)*

MYR1,388.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,388.77

*price indicative

RS Stock No.:
132-506
Mfr. Part No.:
1814178 DMV-160N/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Enclosed/Not Enclosed

Enclosed

RoHS Status: Exempt

COO (Country of Origin):
BR
The Eaton Switch disconnector is designed as a main switch and maintenance switch. The device supports a motor rating of AC-23A at 400V with a power rating (P) of 90 kW and has a rated uninterrupted current (Iu) of 160 A. Connection is facilitated through screw terminals with a drilling dimension of 6.5 mm. The switch disconnector complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, and adheres to IEC/EN 60947-3 specifications.

RoHS compliant
IP20 degree protection
Version as emergency stop installation

Related links