Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 132-505
- Mfr. Part No.:
- 1814174 DMV-160N/1TC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,416.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,416.40 |
*price indicative
- RS Stock No.:
- 132-505
- Mfr. Part No.:
- 1814174 DMV-160N/1TC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Eaton Switch disconnector serves as a main switch and maintenance switch, featuring visible contacts and designed without a rotary handle and drive shaft. It supports a 3 pole configuration with an auxiliary neutral (SN) direct connection. It utilizes tunnel terminals for connection and complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204. This switch-disconnector meets the specifications of IEC/EN 60947-3.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
IP20 degree protection
Version as emergency stop installation
Related links
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
