Eaton Fuse Switch Disconnector, 3 Pole, 3200A Max Current, 3200A Fuse Current
- RS Stock No.:
- 132-351
- Mfr. Part No.:
- 184062 INX40B3-32W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR95,761.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95,761.56 |
*price indicative
- RS Stock No.:
- 132-351
- Mfr. Part No.:
- 184062 INX40B3-32W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 3200A | |
| Fuse Current Rating | 3200A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 3200A | ||
Fuse Current Rating 3200A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Fuse Switch Disconnector 3200A Max Current, 3200A Fuse Current
- Eaton Fuse Switch Disconnector 3200A Max Current, 3200A Fuse Current
- Eaton Fuse Switch Disconnector 4000A Max Current, 3200A Fuse Current
- Eaton Switch Disconnector 3200A Max Current
- Schneider Electric Fuse Switch Disconnector 3200A Max Current
- Eaton Switch Disconnector 3200A Max Current
- Eaton Fuse Switch Disconnector 2000A Max Current, 60A Fuse Current
- Eaton Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
