Schneider Electric Fuse Switch Disconnector, 3 Pole, 3200A Max Current

Subtotal (1 unit)*

MYR90,294.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR90,294.44

*price indicative

MY - SEBundle - PDP
RS Stock No.:
341-218
Mfr. Part No.:
C320S3FM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

3200A

Enclosed/Not Enclosed

Enclosed

Series

ComPacT NS/NA

COO (Country of Origin):
US
The Schneider Electric Switch disconnector is a 3 poles switch disconnector used to control and isolate electrical distribution circuits. This device is a fixed version manually operated. This basic version does not include the front and rear power connections. The operational voltage is 690VAC 50 or 60 Hz. The operational current is 3200A, and the conventional thermal current is 3200A at 60°C. This product comes with a variety of optional functions and accessories.

Compliant with IEC 60947-1 and IEC60947-3 standards
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to EN 50102

Related links