RIGOL DG4202 Arbitrary Waveform Generator, 1 μHz Min, 200 MHz Max FM Modulation Variable Sweep
- RS Stock No.:
- 781-405
- Mfr. Part No.:
- DG4202
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
MYR10,723.96
FREE delivery for orders over RM 150.00
- Ready to ship from 11 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR10,723.96 |
*price indicative
- RS Stock No.:
- 781-405
- Mfr. Part No.:
- DG4202
- Manufacturer:
- RIGOL
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Maximum Frequency Range Sinewave | 200MHz | |
| Product Type | Arbitrary Waveform Generator | |
| Number of Channels | 2 | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1μHz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 60MHz | |
| Time Base Accuracy | ±2ppm | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 1μHz | |
| Digital Frequency | Yes | |
| Weight | 3.2kg | |
| Width | 313mm | |
| Length | 116.7mm | |
| Height | 160.7mm | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Minimum Frequency Range Triangle/Saw | 1μHz | |
| Internal and External Amplitude Modulation | Yes | |
| Interface Type | LAN, USB, USB Host | |
| Input Impedance | 1kΩ | |
| Output Amplitude | Yes | |
| Maximum Operating Temperature | 40°C | |
| Model Number | DG4202 | |
| Digital Amplitude and Offset | Yes | |
| Minimum Operating Temperature | 10°C | |
| Internal Linear and Log Sweep | Yes | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Maximum Frequency Range Sinewave 200MHz | ||
Product Type Arbitrary Waveform Generator | ||
Number of Channels 2 | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1μHz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 60MHz | ||
Time Base Accuracy ±2ppm | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 1μHz | ||
Digital Frequency Yes | ||
Weight 3.2kg | ||
Width 313mm | ||
Length 116.7mm | ||
Height 160.7mm | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Minimum Frequency Range Triangle/Saw 1μHz | ||
Internal and External Amplitude Modulation Yes | ||
Interface Type LAN, USB, USB Host | ||
Input Impedance 1kΩ | ||
Output Amplitude Yes | ||
Maximum Operating Temperature 40°C | ||
Model Number DG4202 | ||
Digital Amplitude and Offset Yes | ||
Minimum Operating Temperature 10°C | ||
Internal Linear and Log Sweep Yes | ||
- COO (Country of Origin):
- CN
Related links
- IKALOGIC SQ200 Logic Analyzer & Function Generator 200 MHz Max FM Modulation Variable Sweep
- Metrix GX 305 Function Generator 5 MHz Max FM Modulation Variable Sweep
- RS PRO AFG21005 Function Generator 5 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4162 Function Generator 160 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4082 Function Generator 80 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4042 Function Generator 40 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33521B Function Generator 30 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33522B Function Generator 30 MHz Max FM Modulation Variable Sweep
