Keysight Technologies 53220A Frequency Counter, 350 MHz Max, 12 digits/s Resolution
- RS Stock No.:
- 283-1588
- Mfr. Part No.:
- 53220A + 53220A-010
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR36,414.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36,414.22 |
*price indicative
- RS Stock No.:
- 283-1588
- Mfr. Part No.:
- 53220A + 53220A-010
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Frequency | 350MHz | |
| Product Type | Frequency Counter | |
| Resolution | 12 digits/s | |
| Maximum Internal Counter | 90000 | |
| Maximum Input Voltage | 1.01V | |
| Standards/Approvals | No | |
| Model Number | 53220A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Frequency 350MHz | ||
Product Type Frequency Counter | ||
Resolution 12 digits/s | ||
Maximum Internal Counter 90000 | ||
Maximum Input Voltage 1.01V | ||
Standards/Approvals No | ||
Model Number 53220A | ||
- COO (Country of Origin):
- MY
The Keysight Technologies is a RF or Universal Frequency Counter or Timers to provide you with the most information connectivity and new measurement capabilities while building on the speed and accuracy youve depended on with Keysight Technologies Inc. time and frequency measurement expertise and all models offer new built-in analysis and graphing capabilities to maximize the insight and information you receive.
Built-in math analysis
Color graphical display
Optional Lithium Ion Battery
Optional third channel
Note
Manufacturers Warranty
Related links
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 digits/s Resolution
- Keysight Technologies 53220A Frequency Counter 12 Digits Resolution
- Keysight Technologies 53210A Frequency Counter 350 MHz Max, 10 digits/s Resolution
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 Digits Resolution
- Keysight Technologies 53210A Frequency Counter 350 MHz Max, 10 Digits Resolution
- Keysight Technologies Data Acquisition Case for Use with Data Acquisition & Switch Unit Digital
- Aim-TTi TF960 Frequency Counter 6 GHz Max, 10 Digits Resolution
- Aim-TTi TF930 Frequency Counter 3 GHz Max, 10 Digits Resolution
