Red Pitaya Oscilloscope 029 STEMlab
- RS Stock No.:
- 127-1087
- Mfr. Part No.:
- 029
- Manufacturer:
- Red Pitaya
Subtotal (1 unit)*
MYR3,875.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,875.27 |
*price indicative
- RS Stock No.:
- 127-1087
- Mfr. Part No.:
- 029
- Manufacturer:
- Red Pitaya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Pitaya | |
| Series | STEMlab | |
| Product Type | Oscilloscope | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Red Pitaya | ||
Series STEMlab | ||
Product Type Oscilloscope | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- RO
Red Pitaya STEMLab125-14 Diagnostic Kit
The STEMLab 125-14 Diagnostic kit consists of the following Red Pitaya hardware and functionality, all ready to go:
Test & Measurement Instruments
Oscilloscope;Signal generator;Spectrum analyser;Bode analyser;Logic analyser basic;Access to the Red Pitaya marketplace which is a place where free of charge open source applications developed by red Pitaya community members are available within a single click for immediate experience and use
Development & Learning Tools / Features
MATLAB / LABVIEW remote control;Possibility to create own app (open source code available)
Accessories
SD card;Power supply;Ethernet cable;2 x oscilloscope probes;2 x SMA to BNC adapters;2 x 50 ohm termination;2 x SMA T adapters;Wi-Fi dongle
Other
Compliance, CE, FCC
Red Pitaya Hardware
Red Pitaya STEMLab 14 board;Connectivity (ethernet, Wi-Fi)
Red Pitaya PC Based Instruments
Related links
- Red Pitaya Oscilloscope 041 STEMlab
- Red Pitaya Oscilloscope 028 STEMlab
- Red Pitaya Oscilloscope 042 STEMlab
- Red Pitaya SMA to BCN Adaptors WIFI Dongle SMA T Adaptors,For Use With STEMlab
- Red Pitaya Aluminium Case for Use with Red Pitaya STEMlab Kits length 16 mm 16mm
- Red Pitaya Engineering Kit STEMlab
- Red Pitaya Acrylic Case for Use with Red Pitaya STEMlab Kits
- Red Pitaya Engineering Kit SDRlab
