Microchip RAM M2GL005-VFG256I IGLOO 2 6060 Cells, 500000 Gates, 719872 bit 6060 Blocks, 256-Pin F
- RS Stock No.:
- 765-474
- Mfr. Part No.:
- M2GL005-VFG256I
- Manufacturer:
- Microchip
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR113.79
FREE delivery for orders over RM 150.00
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR113.79 |
| 10 - 24 | MYR108.09 |
| 25 + | MYR102.39 |
*price indicative
- RS Stock No.:
- 765-474
- Mfr. Part No.:
- M2GL005-VFG256I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | RAM | |
| Series | IGLOO 2 | |
| Number of Logic Gates | 500000 | |
| Number of Logic Cells | 6060 | |
| Number of Logic Units | 6060 | |
| Number of Registers | 6060 | |
| Mount Type | Surface | |
| Package Type | F | |
| Minimum Supply Voltage | 1.14V | |
| Pin Count | 256 | |
| Maximum Supply Voltage | 1.26V | |
| Number of I/Os | 161 | |
| Number of RAM Bits | 719872bit | |
| Maximum Operating Temperature | 100°C | |
| Width | 14mm | |
| Height | 1mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type RAM | ||
Series IGLOO 2 | ||
Number of Logic Gates 500000 | ||
Number of Logic Cells 6060 | ||
Number of Logic Units 6060 | ||
Number of Registers 6060 | ||
Mount Type Surface | ||
Package Type F | ||
Minimum Supply Voltage 1.14V | ||
Pin Count 256 | ||
Maximum Supply Voltage 1.26V | ||
Number of I/Os 161 | ||
Number of RAM Bits 719872bit | ||
Maximum Operating Temperature 100°C | ||
Width 14mm | ||
Height 1mm | ||
Length 14mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip Low Density FPGA integrates Advanced FPGA technology and a real-time low-power microcontroller subsystem designed for efficient computing tasks.
Offers up to 150K Logic Elements and 5 MB of embedded RAM
Supports high-performance SerDes communication interfaces
Integrates multiple embedded memory blocks for enhanced data processing
Utilises secure flash technology for reliable operation in various applications
Related links
- Altera FPGA EP4CE6F17C8LN Cyclone IV E 6272 Cells 276480 bit 392 Blocks, 256-Pin FBGA
- Altera FPGA 5CEBA4F17C8N 5CEBA4 49000 Cells 3464192 bit 18480 Blocks, 256-Pin FBGA
- WAGO 257 Series PCB Terminal Blocks, 256
- WAGO 256, 255
- WAGO 256 Series End Plate for Use with Rail Mount Terminal Blocks
- Microchip SAM9X60T-V/6GW ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- Microchip SAM9X70-V/6GW ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X60-V/6GW ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
