JST, FMZ Connectors 1 mm Pitch 15 Way Right Angle Female FPC Connector, Solder

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR83.24

Add to Basket
Select or type quantity
Last RS stock
  • Final 290 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
10 +MYR8.324MYR83.24

*price indicative

RS Stock No.:
638-9006
Mfr. Part No.:
15FMZ-ST (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

FPC Connector

Number of Contacts

15

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

1mm

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Contact Position

Same Side

Insertion Force

ZIF

Orientation

Right Angle

Voltage

50V ac, 50V ac

Minimum Operating Temperature

-25°C

Series

FMZ Connectors

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Copper

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
JP

JST FMZ series 1.0mm FFC Connectors


The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. Both top and side entry versions are available, with from 6 to 30 ways.

• Voltage rating: 50V ac/dc

• Current rating: 0.5A

• Initial contact resistance: < 20mΩ

• Zero insertion force mechanism

• Double leaf contacts

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

1.0mm FFC/FPC Connectors, JST


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy