JST, FE Connector 1.25 mm Pitch 15 Way Straight Female FPC Connector, Solder

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR17.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR1.798MYR17.98

*price indicative

RS Stock No.:
638-6530
Mfr. Part No.:
15FE-BT-VK-N
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

FPC Connector

Number of Contacts

15

Sub Type

FFC

Contact Material

Copper Alloy

Pitch

1.25mm

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Contact Position

Top

Insertion Force

Non-ZIF

Orientation

Straight

Voltage

200V ac, 200V ac

Minimum Operating Temperature

-25°C

Series

FE Connector

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

2

Standards/Approvals

No

Contact Plating

Tin Lead

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
JP

1.25mm FFC Connectors, JST FE Series


A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both straight (top-entry) and right-angle (side-entry) styles.

• Voltage rating: 100V ac/dc

• Current rating: 1A

• Initial contact resistance: < 20mΩ

• Low insertion force and high contact pressure

• Snap-in connections

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

1.25mm FFC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy