JST, FLT Connector 500 μm Pitch 40 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 638-6417
- Mfr. Part No.:
- 40FLT-SM2-TB(LF)(SN)
- Manufacturer:
- JST
Subtotal (1 pack of 10 units)*
MYR82.36
FREE delivery for orders over RM 150.00
Limited stock
- Plus 10 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR8.236 | MYR82.36 |
*price indicative
- RS Stock No.:
- 638-6417
- Mfr. Part No.:
- 40FLT-SM2-TB(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Insertion Force | Non-ZIF | |
| Orientation | Straight | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | FLT Connector | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Copper | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Insertion Force Non-ZIF | ||
Orientation Straight | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -25°C | ||
Series FLT Connector | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Copper | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
JST FLT series 0.5mm FPC Connectors
The FLT range of FPC connectors from JST are designed for use with 0.5mm pitch FPC and membrane switch leads. These top entry SMT-mounting connectors are made from heat resistant plastic to allow for reflow soldering. They feature low insertion force and have staggered surface mount tails.
Features & Benefits
• Voltage rating: 50V ac/dc
• Current rating: 0.5A
• Initial contact resistance: < 50mΩ
• Low insertion force
• Staggered SMT tails on 1.0mm pitch
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
