JST, FLZ Connector 500 μm Pitch 13 Way Right Angle Female FPC Connector, ZIF Top Contact

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR37.43

Add to Basket
Select or type quantity
Last RS stock
  • Final 190 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
10 +MYR3.743MYR37.43

*price indicative

RS Stock No.:
638-5723
Mfr. Part No.:
13FLZ-SM2-TB(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

13

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FFC

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

ZIF Top Contact

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Minimum Operating Temperature

-25°C

Series

FLZ Connector

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Copper

Housing Material

Nylon

COO (Country of Origin):
JP

JST 0.5 mm FLZ Series FFC/FPC Connectors


FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

Features and Benefits


Compact space saving design

Zero insertion force mechanism for increased wear resistance

Reflow solder compatible heat resistant thermoplastic housings

Inline surface mount tails for easy inspection

Available in normal and reverse configurations for design flexibility

0.5mm FFC/FPC Connectors, JST


Note

Part numbers xxFLZ-SM2-TB have a normal configuration.
Part numbers xxFLZ-RSM2 have a reverse configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy