Molex, 52044 1.25 mm Pitch 22 Way Right Angle Female FPC Connector, Solder

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
632-2520
Mfr. Part No.:
52044-2245
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

22

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Pitch

1.25mm

Current

1A

Connector Gender

Female

Contact Position

Top

Termination Type

Solder

Insertion Force

Non-ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

200V ac, 200V ac

Series

52044

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin

Housing Material

Polybutylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy