Amphenol Communications Solutions 1 mm Pitch 8 Way FPC Connector
- RS Stock No.:
- 246-3112
- Mfr. Part No.:
- SFW8S-2STE1LF
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR13.21
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR1.321 | MYR13.21 |
| 100 - 290 | MYR1.20 | MYR12.00 |
| 300 + | MYR1.145 | MYR11.45 |
*price indicative
- RS Stock No.:
- 246-3112
- Mfr. Part No.:
- SFW8S-2STE1LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mount Type Surface | ||
- COO (Country of Origin):
- MY
The Amphenol ICC Flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.
100V AC/DC voltage rating
Surface-mount termination
Operating temperature range from -55°C to +105°C
Up to 20 mating cycles durability
Related links
- Amphenol Communications Solutions 1 mm Pitch 8 Way FPC Connector
- Amphenol Communications Solutions, SFW 1 mm Pitch 6 Way FPC Connector
- Amphenol Communications Solutions, SFW 1 mm Pitch 5 Way FPC Connector
- Amphenol Communications Solutions Top Side Contact
- Amphenol Communications Solutions ZIF Top Contact
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
