Aratas, XF3M 500 μm Pitch 16 Way Horizontal Male FPC Connector, Top Contact

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 reel of 100 units)*

MYR1,046.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Unit*
Saving
1 - 4MYR1,046.69MYR10.467-
5 +MYR942.02MYR9.4210%

*price indicative

RS Stock No.:
202-4975
Mfr. Part No.:
XF3M-1615-1B-R100
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Number of Contacts

16

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Gold Plated

Pitch

500μm

Current

500mA

Mount Type

Cable

Connector Gender

Male

Termination Type

Top Contact

Contact Position

Dual

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-30°C

Series

XF3M

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold Flash

Housing Material

Liquid Crystal Polymer

RoHS Status: Exempt

COO (Country of Origin):
CN
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.

Applicable FPC/FFC thickness of 0.3 mm.

Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy