Aratas, XF3M 500 μm Pitch 55 Way Horizontal Male FPC Connector, Top Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR97.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 12MYR97.54MYR48.77
13 - 24MYR92.69MYR46.345
25 +MYR88.08MYR44.04

*price indicative

RS Stock No.:
202-4914
Mfr. Part No.:
XF3M-5515-1B-R100
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

FPC Connector

Number of Contacts

55

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Gold Plated

Current

500mA

Pitch

500μm

Mount Type

Cable

Connector Gender

Male

Contact Position

Dual

Termination Type

Top Contact

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-30°C

Series

XF3M

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold Flash

Housing Material

Liquid Crystal Polymer

RoHS Status: Exempt

COO (Country of Origin):
CN
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.

Applicable FPC/FFC thickness of 0.3 mm.

Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy