Aratas, XF3M 500 μm Pitch 80 Way Horizontal Male FPC Connector, Top Contact
- RS Stock No.:
- 202-4907
- Mfr. Part No.:
- XF3M-8015-1BE-R100
- Manufacturer:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
MYR3,251.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 - 1 | MYR3,251.85 | MYR32.519 |
| 2 - 3 | MYR3,180.30 | MYR31.803 |
| 4 + | MYR3,121.77 | MYR31.218 |
*price indicative
- RS Stock No.:
- 202-4907
- Mfr. Part No.:
- XF3M-8015-1BE-R100
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 80 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Gold Plated | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Position | Dual | |
| Termination Type | Top Contact | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | XF3M | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 80 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Gold Plated | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Position Dual | ||
Termination Type Top Contact | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series XF3M | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Housing Material Liquid Crystal Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.
Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
