Aratas, XF2M 500 μm Pitch 54 Way Right Angle Female FPC Connector, Top & Bottom Contact
- RS Stock No.:
- 201-8216
- Mfr. Part No.:
- XF2M-5415-1AH-R100
- Manufacturer:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save MYR87.14
View bulk pricing optionsSubtotal (1 reel of 100 units)*
MYR1,980.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR1,980.75 | MYR19.808 | - |
| 2 - 3 | MYR1,937.18 | MYR19.372 | MYR87.14 |
| 4 + | MYR1,901.53 | MYR19.015 | MYR316.88 |
*price indicative
- RS Stock No.:
- 201-8216
- Mfr. Part No.:
- XF2M-5415-1AH-R100
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 54 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Top & Bottom Contact | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Series | XF2M | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 54 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Top & Bottom Contact | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Series XF2M | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Omron XF2M rotary backlock connector has 0.5mm pitch. It is made from LCP resin and applicable FPC/FFC thickness of 0.3 mm. The product has power rating of 0.5 A and 50V AC/DC. The ambient operating temperature ranges between -30°C and 85°C. It has 250V AC dielectric strength.
High-Reliability
Superior Work Efficiency
Dual-sided contact reduces the number of parts
Halogen Free
