Wurth Elektronik, WR-FPC 1 mm Pitch 6 Way Vertical Female FPC Connector, Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR2,485.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR4,978.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 4000MYR4.978MYR4,978.00-
5000 +MYR4.481MYR4,481.00MYR2,485.00

*price indicative

RS Stock No.:
141-8724
Mfr. Part No.:
686106183822
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

6

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

1A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Insertion Force

ZIF

Orientation

Vertical

Locking Mechanism

Yes

Voltage

125V ac

Series

WR-FPC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

Polyamide

Wurth WR-FPC Series 1.0mm ZIF FPC Connectors


WR-FPC series 1.00 mm ZIF (Zero Insertion Force) vertical SMT mounting FPC connectors with contacts on both sides. These WR-FPC series ZIF connectors feature a slide lock or stuffer type actuator that allows easy insertion of the FPC. The actuator is pulled open, the FPC inserted into the connector and the actuator pressed down again to form a secure mating connection. This slide lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection.

Features and Benefits


• Compact design Ideal for use in high density applications

• Slide lock actuator for easy FPC insertion and high retention force

Application Information


FPC connectors are Ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.

Wurth 1.0mm FPC Connectors and Jumper Cables


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy