Aratas, XF3M 500 μm Pitch 40 Way Vertical Connector, Solder
- RS Stock No.:
- 877-804
- Mfr. Part No.:
- XF3M40151B
- Manufacturer:
- Aratas
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR11.30
View bulk pricing optionsSubtotal (1 unit)*
MYR14.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR14.22 | - |
| 10 - 24 | MYR13.09 | MYR11.30 |
| 25 + | MYR11.77 | MYR61.25 |
*price indicative
- RS Stock No.:
- 877-804
- Mfr. Part No.:
- XF3M40151B
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Connector | |
| Number of Contacts | 40 | |
| Sub Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface Mount | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Voltage | 50V ac, 50V ac | |
| Series | XF3M | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Connector | ||
Number of Contacts 40 | ||
Sub Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface Mount | ||
Termination Type Solder | ||
Orientation Vertical | ||
Voltage 50V ac, 50V ac | ||
Series XF3M | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Omron rotary backlock connector facilitates improved insertion of cables, ensuring a secure connection with a reliable locking mechanism. This connector is Ideal for applications requiring precision and high reliability in electrical connectivity.
Dual contact design offers flexible layout options
Low profile surface mount structure saves critical vertical space
Halogen Free
