TE Connectivity, 1-2492104-0 500 μm Pitch 10 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 848-214
- Mfr. Part No.:
- 1-2492104-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10000 units)*
MYR21,348.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR21,348.14 | MYR2.135 |
*price indicative
- RS Stock No.:
- 848-214
- Mfr. Part No.:
- 1-2492104-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2492104-0 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2492104-0 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC Connector provides robust low-profile signal routing for modern electronic devices. This component ensures high-signal integrity while minimising space requirements.
Right angle orientation minimises component height
Surface mount technology simplifies PCB assembly
Precision 0.5mm pitch supports dense circuitry
Gold flash plating ensures reliable contact
