TE Connectivity, 1-2492144-0 500 μm Pitch 10 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 848-194
- Mfr. Part No.:
- 1-2492144-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10000 units)*
MYR26,471.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR26,471.70 | MYR2.647 |
*price indicative
- RS Stock No.:
- 848-194
- Mfr. Part No.:
- 1-2492144-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Vertical | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2492144-0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Vertical | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2492144-0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC Connector offers stable high-density data connections for Advanced electronics. This surface mount component streamlines the assembly process on complex circuit boards
Vertical PCB mount orientation saves surface area
Gold flash plating maximises electrical conductivity
Precision 0.5mm pitch accommodates Compact designs
Surface mount technology enables automated soldering
