TE Connectivity, 1-2492111-2 500 μm Pitch 12 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 848-181
- Mfr. Part No.:
- 1-2492111-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10000 units)*
MYR25,617.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR25,617.85 | MYR2.562 |
*price indicative
- RS Stock No.:
- 848-181
- Mfr. Part No.:
- 1-2492111-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2492111-2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Gold Flash | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2492111-2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Gold Flash | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC Connector delivers reliable high-speed data transmission in a Compact design. This component optimizes connectivity space on crowded printed circuit boards.
Precise 0.5mm pitch for micro electronics
Top contact configuration ensures secure mating
Gold flash plating prevents oxidation
Right angle orientation
