Molex, 51281 500 μm Pitch 6 Way Right Angle Female FPC Connector, Non-ZIF
- RS Stock No.:
- 817-324
- Mfr. Part No.:
- 51281-0694
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR6,435.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR6,435.07 | MYR2.145 |
*price indicative
- RS Stock No.:
- 817-324
- Mfr. Part No.:
- 51281-0694
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Non-ZIF | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 51281 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Non-ZIF | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 51281 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold, Tin | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 6 Circuits, Gold (Au) Plating
