Amphenol ICC, SFW 1 mm Pitch 4 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 798-998
- Mfr. Part No.:
- SFW4R-1STAE1LF
- Manufacturer:
- Amphenol ICC
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR3,082.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR3,082.70 | MYR1.541 |
*price indicative
- RS Stock No.:
- 798-998
- Mfr. Part No.:
- SFW4R-1STAE1LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | SFW | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series SFW | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector serves as a reliable solution for seamless connectivity in various applications, ensuring efficiency in signal transmission and robust performance under varying conditions.
Designed to withstand tough environmental conditions
Offers improved reliability in signal integrity
Facilitates easy integration into existing systems
Ensures Durable performance with a stable connection
