Molex, 70430 2.54 mm Pitch 18 Way Vertical Female Receptacle, Surface Mount
- RS Stock No.:
- 787-969
- Mfr. Part No.:
- 15-38-8180
- Manufacturer:
- Molex
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-969
- Mfr. Part No.:
- 15-38-8180
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 18 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Receptacle | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Locking Mechanism | No | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Series | 70430 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 18 | ||
Contact Material Phosphor Bronze | ||
Sub Type Receptacle | ||
Pitch 2.54mm | ||
Current 2A | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Locking Mechanism No | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Series 70430 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- MY
The Molex FPC connector offers versatile and reliable connectivity solutions designed for High density applications, ensuring efficient space management without sacrificing performance.
Features a single row configuration for streamlined connections
Equipped with 18 circuits to support versatile layouts
Constructed from high-quality tin (Sn) plated materials
Designed specifically for enhanced durability and longevity
