Amphenol ICC, VLH Series 0.5 mm Pitch 45 Way Straight Female Connector, Solder
- RS Stock No.:
- 787-342
- Mfr. Part No.:
- 10042867-45MB10ELF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 reel of 200 units)*
MYR1,683.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,683.39 | MYR8.417 |
*price indicative
- RS Stock No.:
- 787-342
- Mfr. Part No.:
- 10042867-45MB10ELF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 45 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | VLH Series | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 45 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 50V | ||
Series VLH Series | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Amphenol High performance connector designed for reliable and efficient connectivity in various applications, ensuring optimal performance under demanding conditions.
Durable construction guarantees long-lasting operational reliability
Designed for enhanced electrical performance in diverse environments
Suitable for numerous applications, providing versatile connectivity options
Excellent resistance to environmental factors, ensuring consistent performance
