Molex, 505110-6091 500 μm Pitch 60 Way Right Angle Female FPC Connector, Bottom

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR49,736.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR49,736.82MYR16.579

*price indicative

RS Stock No.:
786-533
Mfr. Part No.:
505110-6091
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

60

Product Type

FPC Connector

Sub Type

Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

5V

Series

505110-6091

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21, IEC-62474, EU 2015/863, EU RoHS

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
The Molex FFC/FPC connector delivers reliability and exceptional performance in Compact designs. Featuring a 0.50mm pitch and a right-angle orientation, it efficiently connects multiple circuits while ensuring a robust mating interface. The 60 circuits and gold over nickel plating enhance conductivity, making it an Ideal choice for various applications that require durability and efficiency. Designed with a black actuator and a height of 1.90mm, this connector seamlessly integrates into tight spaces, fulfilling the needs of modern electronics. Its front flip actuator type promotes easy handling, while the surface mount design guarantees secure PCB retention and ease of installation in high-density applications. This product stands as an exemplary solution within the FD19 series, combining Advanced engineering with practical design.

Robust construction ensures long-lasting performance

Designed for temperature ranges of -40° to +105°C

Surface mount design simplifies PCB integration

Black actuator enhances Visual aesthetics and usability

Durability tested for 20 mating cycles for consistent performance

Features a Compact height, Ideal for space-constrained applications

Meets various industry compliance standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy