Amphenol ICC, HLW 1 mm Pitch 10 Way Straight Female Connector, Through Hole

This image is representative of the product range

Subtotal (1 tray of 2000 units)*

MYR1,704.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,704.24MYR0.852

*price indicative

RS Stock No.:
785-911
Mfr. Part No.:
HLW10S-2C7LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Number of Contacts

10

Contact Material

Phosphor Bronze

Sub Type

ZIF

Current

1A

Pitch

1mm

Mount Type

PCB

Connector Gender

Female

Contact Position

Top

Termination Type

Through Hole

Orientation

Straight

Locking Mechanism

No

Voltage

100V

Minimum Operating Temperature

-55°C

Series

HLW

Contact Gender

Male

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

UL

Contact Plating

Tin

Housing Material

Liquid Crystal Polymer, Polybutylene Terephthalate

COO (Country of Origin):
MY
The Amphenol ICC FFC/FPC Connector provides a robust and cost-effective Interface for high-density board-to-flex connectivity. This vertical entry component features kinked pins to ensure superior PCB retention during the soldering process for industrial and consumer electronics.

Ten positions with 1.00 mm pitch

Rated for 1A and 100V AC or DC

Through-hole DIP mounting with vertical orientation

Non-ZIF TOP contact insertion mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy