Molex, 501912 300 μm Pitch 21 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 691-491
- Mfr. Part No.:
- 501912-2190
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
MYR13,111.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR13,111.25 | MYR4.37 |
*price indicative
- RS Stock No.:
- 691-491
- Mfr. Part No.:
- 501912-2190
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 21 | |
| Product Type | FPC Connector | |
| Contact Material | Copper, Phosphor Bronze | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 501912 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 21 | ||
Product Type FPC Connector | ||
Contact Material Copper, Phosphor Bronze | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 501912 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex 0.30mm pitch Easy-On type FPC connector features a right angle surface mount configuration with bottom contact style, supports 21 circuits, and offers a Compact 1.80mm mated height for high-density flexible printed circuit applications.
Metal materials used are copper and phosphor bronze
Mating surface is plated with gold
Termination surface is plated with gold
Resin material used is high temperature thermoplastic
