Molex, 54548 500 μm Pitch 18 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

MYR38,584.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR38,584.64MYR12.862

*price indicative

RS Stock No.:
691-295
Mfr. Part No.:
54548-1871
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

18

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-20°C

Series

54548

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold, Tin

COO (Country of Origin):
CN
The Molex Easy-On FFC/FPC Connector is designed for optimal performance in Compact spaces, facilitating reliable electrical connections in electronic devices. This connector features a 0.50mm pitch and an impressive height of just 1.20mm, making it Ideal for right-angle surface mounting applications. With its 18 circuits and bottom contact style, the Easy-On connector ensures a solid connection, complemented by gold plating for enhanced conductivity and durability. Being a TOP choice among FFC/FPC connectors, this component aids in achieving efficient Compact designs without compromising on reliability. Please note, however, that this product is classified as obsolete, making it a valuable find for those maintaining legacy systems.

Embossed tape packaging streamlines component handling

Designed with PCB retention for secure placement on circuit boards

Operates efficiently within a temperature range of -20° to +85°C

Compatible with FFC/FPC wire/cable types for versatile applications

Obsolete designation offers a unique solution for legacy product maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy